Circuit Breaker Thermal Magnetic 35A AC DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOB1351021

DigiKey Part Number
4008-QOB1351021-ND
Manufacturer
Manufacturer Product Number
QOB1351021
Description
MINIATURE CIRCUIT BREAKER 120/24
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 35A AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Schneider Electric
Current Rating (Amps)
35A
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1194,82000 €194,82 €
Manufacturers Standard Package
Unit Price without VAT:194,82000 €
Unit Price with VAT:231,83580 €