
QHB1151021 | |
|---|---|
DigiKey Part Number | 4008-QHB1151021-ND |
Manufacturer | |
Manufacturer Product Number | QHB1151021 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 15A |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,88000 € | 396,88 € |
| Unit Price without VAT: | 396,88000 € |
|---|---|
| Unit Price with VAT: | 472,28720 € |

