

PLL34100 | |
|---|---|
DigiKey Part Number | 4008-PLL34100-ND |
Manufacturer | |
Manufacturer Product Number | PLL34100 |
Description | MOLDED CASE CIRCUIT BREAKER 480V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1kA 480 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLL34100 Models |
Category | Current Rating (Amps) 1kA |
Manufacturer Schneider Electric | Voltage Rating - AC 480 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18.250,29000 € | 18.250,29 € |
| Unit Price without VAT: | 18.250,29000 € |
|---|---|
| Unit Price with VAT: | 21.717,84510 € |

