
PJL36100CU31A | |
|---|---|
DigiKey Part Number | 4008-PJL36100CU31A-ND |
Manufacturer | |
Manufacturer Product Number | PJL36100CU31A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1kA 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJL36100CU31A Models |
Category | Current Rating (Amps) 1kA |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |

