
PFXSP5790WADFU | |
|---|---|
DigiKey Part Number | 4008-PFXSP5790WADFU-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5790WADFU |
Description | 15"W HIGH BRIGHTNESS DISPLAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Silver |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Touchscreen | Voltage - Supply 19.2 ~ 28.8VDC |
Size - Display 15.6" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.851,44000 € | 5.851,44 € |
| Unit Price without VAT: | 5.851,44000 € |
|---|---|
| Unit Price with VAT: | 6.963,21360 € |

