
PFXSP5790WADF0H | |
|---|---|
DigiKey Part Number | 4008-PFXSP5790WADF0H-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5790WADF0H |
Description | SP5000X,15W FWXGA,ANALOG-SINGLE, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Category | Size - Display 15.6" |
Manufacturer Schneider Electric | Display Type Color |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Ingress Protection IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12, 13 |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Touchscreen | For Use With/Related Products SP5000X Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.003,43000 € | 6.003,43 € |
| Unit Price without VAT: | 6.003,43000 € |
|---|---|
| Unit Price with VAT: | 7.144,08170 € |

