
PFXSP5700TPDF0C | |
|---|---|
DigiKey Part Number | 4008-PFXSP5700TPDF0C-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5700TPDF0C |
Description | SP5000, 15 XGA, ANALOG-MULTI, DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Silver |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Touchscreen | Voltage - Supply 19.2 ~ 28.8VDC |
Size - Display 12.1" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.520,17000 € | 6.520,17 € |
| Unit Price without VAT: | 6.520,17000 € |
|---|---|
| Unit Price with VAT: | 7.759,00230 € |

