
PFXSP5660TPD | |
|---|---|
DigiKey Part Number | 4008-PFXSP5660TPD-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5660TPD |
Description | SMART/PREMIUM DISPLAY 12 XGA WIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.1" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP65F/IP66F/IP67F - Dust Tight, Water Resistant, Waterproof | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.907,43000 € | 2.907,43 € |
| Unit Price without VAT: | 2.907,43000 € |
|---|---|
| Unit Price with VAT: | 3.459,84170 € |

