
PFXSP5490WADF0H | |
|---|---|
DigiKey Part Number | 4008-PFXSP5490WADF0H-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5490WADF0H |
Description | SP5000X,7W WVGA,ANALOG-SINGLE,DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Size - Display 7.0" |
Manufacturer Schneider Electric | Display Type Color |
Series | Operating Temperature -30°C ~ 65°C |
Packaging Bulk | Ingress Protection IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12, 13 |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Touchscreen | For Use With/Related Products SP5000X Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.127,79000 € | 2.127,79 € |
| Unit Price without VAT: | 2.127,79000 € |
|---|---|
| Unit Price with VAT: | 2.532,07010 € |

