
PFXSP5400WADF0C | |
|---|---|
DigiKey Part Number | 4008-PFXSP5400WADF0C-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5400WADF0C |
Description | SP5000, 7W WVGA, ANALOG-SINGLE, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Silver |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Ingress Protection IP66F/IP67F - Dust Tight, Water Resistant, Waterproof, NEMA 4X |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 7.0" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.364,96000 € | 3.364,96 € |
| Unit Price without VAT: | 3.364,96000 € |
|---|---|
| Unit Price with VAT: | 4.004,30240 € |

