
PFXGP4621TADC | |
|---|---|
DigiKey Part Number | 4008-PFXGP4621TADC-ND |
Manufacturer | |
Manufacturer Product Number | PFXGP4621TADC |
Description | GP4000,12.1 SVGA,ANALOG,DC,VIDEO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Silver |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Touchscreen | Voltage - Supply 19.2 ~ 28.8VDC |
Size - Display 12.1" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.191,03000 € | 6.191,03 € |
| Unit Price without VAT: | 6.191,03000 € |
|---|---|
| Unit Price with VAT: | 7.367,32570 € |

