
PFXGP4503TAD | |
|---|---|
DigiKey Part Number | 4008-PFXGP4503TAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXGP4503TAD |
Description | GP4000, 10.4" TFT, 65,536 COLORS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.4" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Box | Ingress Protection IP65F - Dust Tight, Water Resistant, NEMA 4X, 13 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface, Memory Card Interface |
Size - Display 10.4" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3.508,06833 € | 21.048,41 € |
| Unit Price without VAT: | 3.508,06833 € |
|---|---|
| Unit Price with VAT: | 4.174,60131 € |

