
PFXGP4401TADF0C | |
|---|---|
DigiKey Part Number | 4008-PFXGP4401TADF0C-ND |
Manufacturer | |
Manufacturer Product Number | PFXGP4401TADF0C |
Description | GP4000,7.5 VGA,ANALOG,DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Silver |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Touchscreen | Voltage - Supply 19.2 ~ 28.8VDC |
Size - Display 7.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.672,09000 € | 5.672,09 € |
| Unit Price without VAT: | 5.672,09000 € |
|---|---|
| Unit Price with VAT: | 6.749,78710 € |

