Human Machine Interface (HMI) Touchscreen 10.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXGP4401TAD

DigiKey Part Number
4008-PFXGP4401TAD-ND
Manufacturer
Manufacturer Product Number
PFXGP4401TAD
Description
GP4000, 7.5" TFT, 65,536 COLORS,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.4" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Touchscreen
Manufacturer
Pro-face
Size - Display
10.4"
Series
Display Type
Color
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.836,65000 €3.836,65 €
Manufacturers Standard Package
Unit Price without VAT:3.836,65000 €
Unit Price with VAT:4.565,61350 €