
PFXGP4301TADR | |
|---|---|
DigiKey Part Number | 4008-PFXGP4301TADR-ND |
Manufacturer | |
Manufacturer Product Number | PFXGP4301TADR |
Description | GP4000,5.7 QVGA,ANALOG,DC,REAR M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Silver |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Touchscreen | Voltage - Supply 19.2 ~ 28.8VDC |
Size - Display 5.7" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.468,57000 € | 2.468,57 € |
| Unit Price without VAT: | 2.468,57000 € |
|---|---|
| Unit Price with VAT: | 2.937,59830 € |

