New at DigiKey
Human Machine Interface (HMI) Touchscreen 21.5" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 21.5" Color
PFXFP6900WCD
PFXFP6900WCD

PFXFP6900WCD

DigiKey Part Number
4008-PFXFP6900WCD-ND
Manufacturer
Manufacturer Product Number
PFXFP6900WCD
Description
FP6000, 22W FULL HD, PCAP, DVI,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 21.5" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size - Display
21.5"
Manufacturer
Schneider Electric
Display Type
Color
Series
Case Color
Silver
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
For Use With/Related Products
FP Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.918,13000 €3.918,13 €
Manufacturers Standard Package
Unit Price without VAT:3.918,13000 €
Unit Price with VAT:4.662,57470 €