
NSYVDM11UP | |
|---|---|
DigiKey Part Number | 4008-NSYVDM11UP-ND |
Manufacturer | |
Manufacturer Product Number | NSYVDM11UP |
Description | "19"" SWING CHASSIS 11U SPACIAL" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mounting Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | NSYVDM11UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,48000 € | 158,48 € |
| Unit Price without VAT: | 158,48000 € |
|---|---|
| Unit Price with VAT: | 188,59120 € |









