
NSYTRP24DBL | |
|---|---|
DigiKey Part Number | 4008-NSYTRP24DBL-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRP24DBL |
Description | PUSH-IN TERMINAL 2LEVEL 4PTS 2,5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRP24DBL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Current - IEC | 22 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,26540 € | 563,27 € |
| Unit Price without VAT: | 11,26540 € |
|---|---|
| Unit Price with VAT: | 13,40583 € |













