NSYTRASF520M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSYTRASF520M
NSYTRASF520B
NSYTRASF520B

NSYTRASF520B

DigiKey Part Number
4008-NSYTRASF520B-ND
Manufacturer
Manufacturer Product Number
NSYTRASF520B
Description
FUSE CARRIER FOR 5X20MM FUSE 12-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black
Datasheet
 Datasheet
EDA/CAD Models
NSYTRASF520B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,94000 €35,94 €
1026,17900 €261,79 €
2523,70080 €592,52 €
5022,25400 €1.112,70 €
10021,10980 €2.110,98 €
25020,62084 €5.155,21 €
Manufacturers Standard Package
Unit Price without VAT:35,94000 €
Unit Price with VAT:42,76860 €