
NSYTRAL210GR | |
|---|---|
DigiKey Part Number | 4008-NSYTRAL210GR-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAL210GR |
Description | TERMINAL BLOCK JUMPER IEC + OPTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAL210GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,52000 € | 65,20 € |
| 30 | 6,03367 € | 181,01 € |
| 50 | 5,81980 € | 290,99 € |
| 100 | 5,54190 € | 554,19 € |
| 250 | 5,19520 € | 1.298,80 € |
| 500 | 5,18220 € | 2.591,10 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |















