
NSYTC6ML | |
|---|---|
DigiKey Part Number | 4008-NSYTC6ML-ND |
Manufacturer | |
Manufacturer Product Number | NSYTC6ML |
Description | KIT FOR LOCK MODIF. TC6/ML |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 100.00mm x 210.00mm Cutout Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 100.00mm x 210.00mm | |
Mounting Type | Screw Holes, Back | |
Material | - |

