
NSYTBS241912H | |
---|---|
DigiKey Part Number | 4008-NSYTBS241912H-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS241912H |
Description | BOX ABS LGT GRY 9.49"L X 7.64""W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included 9.488" L x 7.638" W (241.00mm x 194.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBS241912H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.488" L x 7.638" W (241.00mm x 194.00mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 72.5in² (468cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.315" (8.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 € | 19,58 € |
Unit Price without VAT: | 19,58000 € |
---|---|
Unit Price with VAT: | 23,30020 € |