
NSYTBS191610HT | |
|---|---|
DigiKey Part Number | 4008-NSYTBS191610HT-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS191610HT |
Description | BOX ABS GRY /CL 7.6"L X 6.46"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray, Clear Cover/Door Cover Included 7.598" L x 6.457" W (193.00mm x 164.00mm) X 4.134" (105.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBS191610HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.598" L x 6.457" W (193.00mm x 164.00mm) | |
Height | 4.134" (105.00mm) | |
Area (L x W) | 48.9in² (316cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | 0.360" (9.14mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,34000 € | 31,34 € |
| Unit Price without VAT: | 31,34000 € |
|---|---|
| Unit Price with VAT: | 37,29460 € |
















