
NSYTBP342912 | |
|---|---|
DigiKey Part Number | 4008-NSYTBP342912-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP342912 |
Description | BOX PLAS 13.43"L X 11.46"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 13.425" L x 11.457" W (341.00mm x 291.00mm) X 5.039" (128.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP342912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.425" L x 11.457" W (341.00mm x 291.00mm) | |
Height | 5.039" (128.00mm) | |
Area (L x W) | 154in² (994cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.315" (8.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,37000 € | 102,37 € |
| Unit Price without VAT: | 102,37000 € |
|---|---|
| Unit Price with VAT: | 121,82030 € |
















