
NSYSMX201660 | |
|---|---|
DigiKey Part Number | 4008-NSYSMX201660-ND |
Manufacturer | |
Manufacturer Product Number | NSYSMX201660 |
Description | ENCLOSURE S STL 78.74"LX62.99"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 78.740" L x 62.992" W (2000.00mm x 1600.00mm) X 23.622" (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSMX201660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 78.740" L x 62.992" W (2000.00mm x 1600.00mm) | |
Height | 23.622" (600.00mm) | |
Area (L x W) | 4960in² (3.2m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.887,32000 € | 5.887,32 € |
| Unit Price without VAT: | 5.887,32000 € |
|---|---|
| Unit Price with VAT: | 7.005,91080 € |















