
NSYSM20650 | |
|---|---|
DigiKey Part Number | 4008-NSYSM20650-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM20650 |
Description | ENCLOSURE STL 78.74"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 78.740" L x 23.622" W (2000.00mm x 600.00mm) X 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM20650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 78.740" L x 23.622" W (2000.00mm x 600.00mm) | |
Height | 19.685" (500.00mm) | |
Area (L x W) | 1860in² (1.200m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.296,47000 € | 1.296,47 € |
| Unit Price without VAT: | 1.296,47000 € |
|---|---|
| Unit Price with VAT: | 1.542,79930 € |















