
NSYSM16640P | |
|---|---|
DigiKey Part Number | 4008-NSYSM16640P-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM16640P |
Description | ENCLOSURE STL 62.99"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 62.992" L x 23.622" W (1600.00mm x 600.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM16640P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 62.992" L x 23.622" W (1600.00mm x 600.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 1488in² (9600cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray, Smoke Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,79000 € | 607,79 € |
| Unit Price without VAT: | 607,79000 € |
|---|---|
| Unit Price with VAT: | 723,27010 € |















