
NSYSM14640 | |
|---|---|
DigiKey Part Number | 4008-NSYSM14640-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM14640 |
Description | ENCLOSURE STL 55.12"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 55.118" L x 23.622" W (1400.00mm x 600.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM14640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 55.118" L x 23.622" W (1400.00mm x 600.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 1302in² (8400cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,26000 € | 581,26 € |
| Unit Price without VAT: | 581,26000 € |
|---|---|
| Unit Price with VAT: | 691,69940 € |















