Similar

NSYSFD185 | |
|---|---|
DigiKey Part Number | 4008-NSYSFD185-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFD185 |
Description | PLAIN DOOR SF/SM 1800X500 |
Customer Reference | |
Detailed Description | Metal, Steel Door 19.685" W x 70.866" H (500.00mm x 1800.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Multi-Purpose |
Manufacturer Schneider Electric | Size / Dimension 19.685" W x 70.866" H (500.00mm x 1800.00mm) |
Packaging Box | Color Gray |
Part Status Obsolete | Material Metal, Steel |
Type Door |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYSFND185 | Schneider Electric | 0 | 4008-NSYSFND185-ND | 214,12000 € | Similar |


