Similar

NSYSF2010402D | |
|---|---|
DigiKey Part Number | 4008-NSYSF2010402D-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF2010402D |
Description | ENCLOSURE STL 78.74"L X 39.37"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 78.740" L x 39.370" W (2000.00mm x 1000.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 78.740" L x 39.370" W (2000.00mm x 1000.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 3100in² (200.000m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |


