
NSYSDF88 | |
|---|---|
DigiKey Part Number | 4008-NSYSDF88-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDF88 |
Description | CONT DESK 55.1X31.4X33.2" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Control Desk 55.118" L x 31.496" W x 33.268" H (1400.00mm x 800.00mm x 845.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDF88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Control Desk | |
Size / Dimension | 55.118" L x 31.496" W x 33.268" H (1400.00mm x 800.00mm x 845.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.988,64000 € | 1.988,64 € |
| Unit Price without VAT: | 1.988,64000 € |
|---|---|
| Unit Price with VAT: | 2.366,48160 € |

