
NSYS3X7525 | |
|---|---|
DigiKey Part Number | 4008-NSYS3X7525-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X7525 |
Description | ENCLOSURE S STL 27.56"LX19.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included, Hinged Door 27.559" L x 19.685" W (700.00mm x 500.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X7525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 27.559" L x 19.685" W (700.00mm x 500.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 543in² (3500cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,05000 € | 453,05 € |
| Unit Price without VAT: | 453,05000 € |
|---|---|
| Unit Price with VAT: | 539,12950 € |














