
NSYS3X6625 | |
|---|---|
DigiKey Part Number | 4008-NSYS3X6625-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X6625 |
Description | ENCLOSURE S STL 23.62"LX23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 23.622" L x 23.622" W (600.00mm x 600.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X6625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 23.622" W (600.00mm x 600.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 558in² (3600cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 € | 451,25 € |
| Unit Price without VAT: | 451,25000 € |
|---|---|
| Unit Price with VAT: | 536,98750 € |














