NSYS3X6420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3X6420

DigiKey Part Number
4008-NSYS3X6420-ND
Manufacturer
Manufacturer Product Number
NSYS3X6420
Description
ENCLOSURE S STL 23.62"LX15.75"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Cover Included 23.622" L x 15.748" W (600.00mm x 400.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3X6420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
23.622" L x 15.748" W (600.00mm x 400.00mm)
Height
7.874" (200.00mm)
Area (L x W)
372in² (2400cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1314,12000 €314,12 €
Manufacturers Standard Package
Unit Price without VAT:314,12000 €
Unit Price with VAT:373,80280 €