
NSYS3X4320 | |
|---|---|
DigiKey Part Number | 4008-NSYS3X4320-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X4320 |
Description | ENCLOSURE S STL 15.75"LX11.81"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 15.748" L x 11.811" W (400.00mm x 300.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X4320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,37000 € | 224,37 € |
| Unit Price without VAT: | 224,37000 € |
|---|---|
| Unit Price with VAT: | 267,00030 € |














