NSYS3X302515
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3X302515

DigiKey Part Number
4008-NSYS3X302515-ND
Manufacturer
Manufacturer Product Number
NSYS3X302515
Description
ENCLOSURE S STL 11.81"L X 9.84"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Cover Included 11.811" L x 9.843" W (300.00mm x 250.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3X302515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 9.843" W (300.00mm x 250.00mm)
Height
5.906" (150.00mm)
Area (L x W)
116in² (748cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1159,83000 €159,83 €
5158,83400 €794,17 €
Manufacturers Standard Package
Unit Price without VAT:159,83000 €
Unit Price with VAT:190,19770 €