
NSYS3X10830T | |
|---|---|
DigiKey Part Number | 4008-NSYS3X10830T-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X10830T |
Description | ENCLOSURE S STL 39.37"L X 31.5"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray, Smoke Cover/Door Hinged Door 39.370" L x 31.496" W (1000.00mm x 800.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X10830T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 39.370" L x 31.496" W (1000.00mm x 800.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 1240in² (8000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Smoke Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.360,72000 € | 1.360,72 € |
| Unit Price without VAT: | 1.360,72000 € |
|---|---|
| Unit Price with VAT: | 1.619,25680 € |














