NSYS3D121030P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3D121030P

DigiKey Part Number
4008-NSYS3D121030P-ND
Manufacturer
Manufacturer Product Number
NSYS3D121030P
Description
ENCLOSURE STL 47.24"L X 39.37"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 47.244" L x 39.370" W (1200.00mm x 1000.00mm) X 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3D121030P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
47.244" L x 39.370" W (1200.00mm x 1000.00mm)
Height
11.811" (300.00mm)
Area (L x W)
1860in² (1.200m²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1385,46000 €385,46 €
Manufacturers Standard Package
Unit Price without VAT:385,46000 €
Unit Price with VAT:458,69740 €