
NSYS3CM304020 | |
|---|---|
DigiKey Part Number | 4008-NSYS3CM304020-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3CM304020 |
Description | ENCLOSURE ALUM 11.81"L X 15.75"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum, Steel Light Gray, Gray Cover/Door Perforated 11.811" L x 15.748" W (300.00mm x 400.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3CM304020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 15.748" W (300.00mm x 400.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Perforated | |
Material | ||
Color | Light Gray, Gray Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,31000 € | 371,31 € |
| Unit Price without VAT: | 371,31000 € |
|---|---|
| Unit Price with VAT: | 441,85890 € |












