
NSYRCK24 | |
|---|---|
DigiKey Part Number | 4008-NSYRCK24-ND |
Manufacturer | |
Manufacturer Product Number | NSYRCK24 |
Description | SWING RACK 47.244X2.362" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Rack 47.244" L x 2.362" H (1200.00mm x 60.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRCK24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swing Rack | |
Size / Dimension | 47.244" L x 2.362" H (1200.00mm x 60.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,95000 € | 29,95 € |
| Unit Price without VAT: | 29,95000 € |
|---|---|
| Unit Price with VAT: | 35,64050 € |










