
NSYPLM64TG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM64TG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM64TG |
Description | ENCLOSURE GRY 25.47"L X 17.17"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 25.472" L x 17.165" W (647.00mm x 436.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM64TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 25.472" L x 17.165" W (647.00mm x 436.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 437in² (2821cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,73000 € | 241,73 € |
| Unit Price without VAT: | 241,73000 € |
|---|---|
| Unit Price with VAT: | 287,65870 € |















