
NSYPLM32PG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM32PG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM32PG |
Description | ENCLOSURE ABS/PC 12.21"LX8.47"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS/PC Blend Gray Hinged Door 12.205" L x 8.465" W (310.00mm x 215.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM32PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.205" L x 8.465" W (310.00mm x 215.00mm) | |
Height | 6.299" (160.00mm) | |
Area (L x W) | 103in² (665cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 € | 80,29 € |
| Unit Price without VAT: | 80,29000 € |
|---|---|
| Unit Price with VAT: | 95,54510 € |






















