NSYPLM32G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLM32G

DigiKey Part Number
4008-NSYPLM32G-ND
Manufacturer
Manufacturer Product Number
NSYPLM32G
Description
ENCLOSURE ABS/PC 12.21"LX8.47"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS/PC Blend Gray Cover Included 12.205" L x 8.465" W (310.00mm x 215.00mm) X 6.299" (160.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLM32G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.205" L x 8.465" W (310.00mm x 215.00mm)
Height
6.299" (160.00mm)
Area (L x W)
103in² (665cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,10000 €78,10 €
571,06200 €355,31 €
Manufacturers Standard Package
Unit Price without VAT:78,10000 €
Unit Price with VAT:92,93900 €