
NSYPLM108TG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM108TG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM108TG |
Description | ENCLOSURE GRY 41.58"L X 32.48"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 41.575" L x 32.480" W (1056.00mm x 825.00mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM108TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 41.575" L x 32.480" W (1056.00mm x 825.00mm) | |
Height | 13.780" (350.00mm) | |
Area (L x W) | 1350in² (8712cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,52000 € | 680,52 € |
| Unit Price without VAT: | 680,52000 € |
|---|---|
| Unit Price with VAT: | 809,81880 € |
























