NSYPLM108G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLM108G

DigiKey Part Number
4008-NSYPLM108G-ND
Manufacturer
Manufacturer Product Number
NSYPLM108G
Description
ENCLOSURE GRAY 41.58"L X 33.54"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Cover Included, Hinged Door 41.575" L x 33.543" W (1056.00mm x 852.00mm) X 13.780" (350.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLM108G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
41.575" L x 33.543" W (1056.00mm x 852.00mm)
Height
13.780" (350.00mm)
Area (L x W)
1394in² (8997cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1522,37000 €522,37 €
Manufacturers Standard Package
Unit Price without VAT:522,37000 €
Unit Price with VAT:621,62030 €