NSYPLA754TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLA754TG

DigiKey Part Number
4008-NSYPLA754TG-ND
Manufacturer
Manufacturer Product Number
NSYPLA754TG
Description
ENCLOSURE GRY 29.53"L X 19.69"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 29.528" L x 19.685" W (750.00mm x 500.00mm) X 16.535" (420.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLA754TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
29.528" L x 19.685" W (750.00mm x 500.00mm)
Height
16.535" (420.00mm)
Area (L x W)
581in² (3747cm²)
Design
Hinged Door
Material
Color
Gray, Clear Cover
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1425,89000 €425,89 €
Manufacturers Standard Package
Unit Price without VAT:425,89000 €
Unit Price with VAT:506,80910 €