
NSYEBAP27622 | |
|---|---|
DigiKey Part Number | 4008-NSYEBAP27622-ND |
Manufacturer | |
Manufacturer Product Number | NSYEBAP27622 |
Description | ENCLOSED POWER BLOCK 600V 760A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 760 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | NSYEBAP27622 Models |
Category | Load Side Connections Per Pole 2 |
Manufacturer Schneider Electric | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Bulk | Line Side Wire/Stud Size 500MCM (kcmil) - 4 AWG |
Part Status Active | Load Side Wire/Stud Size 500MCM (kcmil) - 4 AWG |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 2 | Current Rating (Amps) 760 A |
Line Side Connections Per Pole 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,58000 € | 255,58 € |
| Unit Price without VAT: | 255,58000 € |
|---|---|
| Unit Price with VAT: | 304,14020 € |

