
NSYEB156D6 | |
|---|---|
DigiKey Part Number | 4008-NSYEB156D6-ND |
Manufacturer | |
Manufacturer Product Number | NSYEB156D6 |
Description | GROUND BRAID FLAT 0.47" X 0.5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.472" (12.00mm) - Width X 0.5' (0.15m) 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.472" (12.00mm) - Width | |
Thickness | - | |
Wire Gauge - Ends | 10 AWG | |
Length | 0.5' (0.15m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,54400 € | 25,44 € |
| Unit Price without VAT: | 2,54400 € |
|---|---|
| Unit Price with VAT: | 3,02736 € |



