
NSYCS300PLM | |
|---|---|
DigiKey Part Number | 4008-NSYCS300PLM-ND |
Manufacturer | |
Manufacturer Product Number | NSYCS300PLM |
Description | DIN RAIL 35MMX7.20MM SLOTTED 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.283" H (35.00mm x 7.20mm) Slotted Steel 12.205" (310.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCS300PLM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.283" H (35.00mm x 7.20mm) | |
Length | 12.205" (310.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5,16500 € | 10,33 € |
| Unit Price without VAT: | 5,16500 € |
|---|---|
| Unit Price with VAT: | 6,14635 € |







