
NSYCRTM1U | |
|---|---|
DigiKey Part Number | 4008-NSYCRTM1U-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRTM1U |
Description | 19" PLAIN PLATE 1U STEEL RAL7035 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plate Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plate | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |


